
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 5V |
Mfr | Power - Max 36 W |
Packaging Bulk | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 22 V | Supplier Device Package TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD438G | Rochester Electronics, LLC | 19 | 2156-BD438G-ON-ND | 13,42000 € | Similar |


