BD244CTU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.441
Unit Price: 2,18000 €
Datasheet

Direct


onsemi
In Stock: 9.906
Unit Price: 1,66000 €
Datasheet
Bipolar (BJT) Transistor PNP 100 V 6 A 65 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD244CTU

DigiKey Part Number
BD244CTU-ND
Manufacturer
Manufacturer Product Number
BD244CTU
Description
TRANS PNP 100V 6A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 6 A 65 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
BD244CTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
700µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 3A, 4V
Packaging
Tube
Power - Max
65 W
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
6 A
Package / Case
TO-220-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
TO-220-3
Vce Saturation (Max) @ Ib, Ic
1.5V @ 1A, 6A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD244CGonsemi1.441BD244CGOS-ND2,18000 €Direct
TIP42CGonsemi9.906TIP42CGOS-ND1,66000 €Direct
Obsolete
Marketplace Stock: 4.059 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.059In Stock
Ships from Flip Electronics