BD18010STU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.652
Unit Price: 1,33000 €
Datasheet

Similar


onsemi
In Stock: 500
Unit Price: 1,21000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17.678
Unit Price: 0,36798 €
Datasheet
Bipolar (BJT) Transistor PNP 80 V 3 A 3MHz 30 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD18010STU

DigiKey Part Number
BD18010STU-ND
Manufacturer
Manufacturer Product Number
BD18010STU
Description
TRANS PNP 80V 3A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 3 A 3MHz 30 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Mfr
Power - Max
30 W
Packaging
Tube
Frequency - Transition
3MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
TO-126-3
Vce Saturation (Max) @ Ib, Ic
800mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD140Gonsemi5.652BD140GOS-ND1,33000 €Similar
BD180Gonsemi500BD180GOS-ND1,21000 €Similar
2N4920GRochester Electronics, LLC17.6782156-2N4920G-ND0,36798 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable