BD17810STU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.535
Unit Price: 0,90000 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 3 A 3MHz 30 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD17810STU

DigiKey Part Number
BD17810STU-ND
Manufacturer
Manufacturer Product Number
BD17810STU
Description
TRANS PNP 60V 3A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 3 A 3MHz 30 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Mfr
Power - Max
30 W
Packaging
Tube
Frequency - Transition
3MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-126-3
Vce Saturation (Max) @ Ib, Ic
800mV @ 100mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
100µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD13810STUonsemi1.535BD13810STUOS-ND0,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable