BCX56-10R1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,39000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,33000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3
Unit Price: 0,54000 €
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.56 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX56-10R1

DigiKey Part Number
BCX56-10R1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX56-10R1
Description
TRANS NPN 80V 1A SOT-89-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 1.56 W Surface Mount SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
BCX56-10R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
1.56 W
Frequency - Transition
130MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.792 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

1.792In Stock
Ships from Rochester Electronics, LLC