BCX18LT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 112.015
Unit Price: 0,14000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 9.820
Unit Price: 0,21000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02280 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.347
Unit Price: 0,22000 €
Datasheet
Bipolar (BJT) Transistor PNP 25 V 500 mA 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 25 V 500 mA 300 mW Surface Mount SOT-23-3 (TO-236)
SOT-23-3

BCX18LT1G

DigiKey Part Number
BCX18LT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX18LT1G
Description
TRANS PNP 25V 0.5A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 500 mA 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BCX18LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
620mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 33.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

33.000In Stock
Ships from Rochester Electronics, LLC