BCW68G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 23.610
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 14.857
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 27.790
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 143.333
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 798
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 9.962
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 2.815
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 157
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 6.052
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 6.768
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 570.010
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 9.423
Unit Price: 0,15000 €
Datasheet
Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW68G

DigiKey Part Number
BCW68GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCW68G
Description
TRANS PNP 45V 0.8A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BCW68G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 30mA, 300mA
Current - Collector Cutoff (Max)
20nA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
350 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes