Bipolar (BJT) Transistor NPN 32 V 800 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW65CLT1G

DigiKey Part Number
BCW65CLT1GOSTR-ND - Tape & Reel (TR)
BCW65CLT1GOSCT-ND - Cut Tape (CT)
BCW65CLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCW65CLT1G
Description
TRANS NPN 32V 0.8A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 32 V 800 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BCW65CLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Mfr
Power - Max
225 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
800 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
32 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
20nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMPT4401 TR PBFREECentral Semiconductor Corp18.3981514-CMPT4401TRPBFREECT-ND0,63000 €Similar
MMBT2222A-GComchip Technology14.263641-1942-1-ND0,23000 €Similar
In-Stock: 40.212
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10500 €1,05 €
1000,06460 €6,46 €
5000,04706 €23,53 €
1.0000,04136 €41,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03216 €96,48 €
6.0000,02869 €172,14 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €