Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCW60B | |
|---|---|
DigiKey Part Number | BCW60B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCW60B |
Description | TRANS NPN 32V 0.1A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 100 mA 125MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCW60B Models |
Category | Current - Collector Cutoff (Max) 20nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 180 @ 2mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 350 mW |
Part Status Obsolete | Frequency - Transition 125MHz |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 32 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 550mV @ 1.25mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCW32LT1G | onsemi | 465.000 | BCW32LT1GOSCT-ND | 0,16000 € | Direct |
| BCW33LT1G | onsemi | 13.546 | BCW33LT1GOSCT-ND | 0,15000 € | Similar |
| BCW65ALT1G | onsemi | 8.109 | 488-BCW65ALT1GCT-ND | 0,18000 € | Similar |
| BCW65CLT1G | onsemi | 40.212 | BCW65CLT1GOSCT-ND | 0,17000 € | Similar |
| MMBT6429LT1G | onsemi | 27.417 | MMBT6429LT1GOSCT-ND | 0,14000 € | Similar |







