BCW60A_D87Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.480.339
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 8.706
Unit Price: 0,16000 €
Datasheet

Similar


onsemi
In Stock: 12.546
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 31.112
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 36.673
Unit Price: 0,13000 €
Datasheet

Similar


onsemi
In Stock: 23.155
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,03401 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.639
Unit Price: 0,63000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 532.088
Unit Price: 0,16000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 77
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,19000 €
Datasheet
Bipolar (BJT) Transistor NPN 32 V 100 mA 125MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW60A_D87Z

DigiKey Part Number
BCW60A_D87Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCW60A_D87Z
Description
TRANS NPN 32V 0.1A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 32 V 100 mA 125MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
20nA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 5V
Packaging
Tape & Reel (TR)
Power - Max
350 mW
Part Status
Obsolete
Frequency - Transition
125MHz
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
32 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
550mV @ 1.25mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC848CLT1Gonsemi1.480.339BC848CLT1GOSCT-ND0,11000 €Similar
BCW32LT1Gonsemi8.706BCW32LT1GOSCT-ND0,16000 €Similar
BCW33LT1Gonsemi12.546BCW33LT1GOSCT-ND0,15000 €Similar
BCW65CLT1Gonsemi31.112BCW65CLT1GOSCT-ND0,17000 €Similar
MMBT2222LT1Gonsemi36.673MMBT2222LT1GOSCT-ND0,13000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable