
BCP53MTWG | |
|---|---|
DigiKey Part Number | 488-BCP53MTWG-ND |
Manufacturer | |
Manufacturer Product Number | BCP53MTWG |
Description | TRANS PNP 80V 1A 3WDFNW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 130MHz 875 mW Surface Mount, Wettable Flank 3-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 875 mW | |
Frequency - Transition | 130MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-WDFN Exposed Pad | |
Supplier Device Package | 3-WDFNW (2x2) |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42100 € | 4,21 € |
| 100 | 0,27170 € | 27,17 € |
| 500 | 0,20738 € | 103,69 € |
| 1.000 | 0,18665 € | 186,65 € |
| 3.000 | 0,16028 € | 480,84 € |
| 6.000 | 0,14700 € | 882,00 € |
| 12.000 | 0,13583 € | 1.629,96 € |
| 51.000 | 0,12371 € | 6.309,21 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

