Similar
Similar
Similar
Similar
Similar

BCP52 | |
|---|---|
DigiKey Part Number | BCP52FSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCP52 |
Description | TRANS PNP 60V 1.2A SOT-223-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1.2 A 1.5 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | BCP52 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 150mA, 2V |
Packaging Tape & Reel (TR) | Power - Max 1.5 W |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.2 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223-4 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP53T1G | onsemi | 27.900 | BCP53T1GOSCT-ND | 0,59000 € | Direct |
| NSS60600MZ4T1G | onsemi | 5.373 | NSS60600MZ4T1GOSCT-ND | 0,80000 € | Similar |
| NSS60600MZ4T3G | onsemi | 0 | NSS60600MZ4T3GOSCT-ND | 0,81000 € | Similar |
| PZT751T1G | onsemi | 5.953 | PZT751T1GOSCT-ND | 0,56000 € | Similar |
| BCP52-10,135 | Nexperia USA Inc. | 7.422 | 1727-6388-1-ND | 0,34000 € | Similar |





