BC858BWT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.528
Unit Price: 0,15000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 9.084
Unit Price: 0,15000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02438 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,01992 €
Datasheet

Similar


Infineon Technologies
In Stock: 543.066
Unit Price: 0,05164 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.579
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 880
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.671
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.251
Unit Price: 0,17000 €
Datasheet
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC858BWT1

DigiKey Part Number
BC858BWT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC858BWT1
Description
TRANS PNP 30V 0.1A SC70-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
BC858BWT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
150 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3 (SOT323)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 51.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

51.000In Stock
Ships from Rochester Electronics, LLC