
BC858AWT1G | |
|---|---|
DigiKey Part Number | BC858AWT1GOSTR-ND - Tape & Reel (TR) BC858AWT1GOSCT-ND - Cut Tape (CT) BC858AWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC858AWT1G |
Description | TRANS PNP 30V 0.1A SC70-3 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | BC858AWT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 125 @ 2mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SC-70-3 (SOT323) |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858W,115 | Nexperia USA Inc. | 880 | 1727-6199-1-ND | 0,11000 € | Direct |
| BC858BE6327HTSA1 | Infineon Technologies | 543.066 | BC858BE6327HTSA1TR-ND | 0,05099 € | Similar |
| BC858BE6433HTMA1 | Infineon Technologies | 69.000 | BC858BE6433HTMA1TR-ND | 0,05099 € | Similar |
| BC858BW-7-F | Diodes Incorporated | 15.084 | 31-BC858BW-7-FCT-ND | 0,15000 € | Similar |
| BC858CW-7-F | Diodes Incorporated | 1.579 | BC858CW-7FDICT-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,06030 € | 6,03 € |
| 500 | 0,04388 € | 21,94 € |
| 1.000 | 0,03853 € | 38,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02991 € | 89,73 € |
| 6.000 | 0,02666 € | 159,96 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

