
BC847CWT3G | |
|---|---|
DigiKey Part Number | BC847CWT3GOSTR-ND - Tape & Reel (TR) BC847CWT3GOSCT-ND - Cut Tape (CT) BC847CWT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847CWT3G |
Description | TRANS NPN 45V 0.1A SC70-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | BC847CWT3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SC-70-3 (SOT323) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847CW,115 | Nexperia USA Inc. | 98 | 1727-4312-1-ND | 0,11000 € | Direct |
| BC847CW-7-F | Diodes Incorporated | 270 | BC847CW-FDICT-ND | 0,15000 € | Direct |
| BC850CW,115 | Nexperia USA Inc. | 510 | 1727-4861-1-ND | 0,13000 € | Direct |
| BC847AW RFG | Taiwan Semiconductor Corporation | 17.585 | 1801-BC847AWRFGCT-ND | 0,16000 € | Similar |
| BC847AW,115 | Nexperia USA Inc. | 9.590 | 1727-6190-1-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,04860 € | 4,86 € |
| 500 | 0,03512 € | 17,56 € |
| 1.000 | 0,03076 € | 30,76 € |
| 2.000 | 0,02706 € | 54,12 € |
| 5.000 | 0,02304 € | 115,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01939 € | 193,90 € |
| 20.000 | 0,01741 € | 348,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

