BC847BS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 88.179
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 3.068
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 138.272
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 2.950
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 18.612
Unit Price: 0,19000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5.943
Unit Price: 0,29000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 13.896
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 512
Unit Price: 0,41000 €
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 210mW Surface Mount SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847BS

DigiKey Part Number
BC847BSFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC847BS
Description
TRANS 2NPN 45V 100MA SC-88
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 210mW Surface Mount SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
BC847BS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
210mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88 (SC-70-6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes