


BC847BDW1T3G | |
|---|---|
DigiKey Part Number | BC847BDW1T3GOSTR-ND - Tape & Reel (TR) BC847BDW1T3GOSCT-ND - Cut Tape (CT) BC847BDW1T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BDW1T3G |
Description | TRANS 2NPN 45V 100MA SC88/SC70 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BDW1T3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer onsemi | Power - Max 380mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847AS_R1_00001 | Panjit International Inc. | 2.065 | 3757-BC847AS_R1_00001CT-ND | 0,14000 € | Similar |
| BC847BS,115 | Nexperia USA Inc. | 10.308 | 1727-2923-1-ND | 0,17000 € | Similar |
| BC847BS,135 | Nexperia USA Inc. | 8.000 | 1727-1878-1-ND | 0,17000 € | Similar |
| BC847BS-7-F | Diodes Incorporated | 227.069 | BC847BS-7FDICT-ND | 0,20000 € | Similar |
| BCM847BS,115 | Nexperia USA Inc. | 312 | 1727-4881-1-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06150 € | 6,15 € |
| 500 | 0,04478 € | 22,39 € |
| 1.000 | 0,03934 € | 39,34 € |
| 2.000 | 0,03475 € | 69,50 € |
| 5.000 | 0,02974 € | 148,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02513 € | 251,30 € |
| 20.000 | 0,02267 € | 453,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |




