BC817-16LT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.200
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 231.402
Unit Price: 0,24000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 337
Unit Price: 0,10000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 321
Unit Price: 0,10000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 9.720
Unit Price: 0,10000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 707
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.503
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.782
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03544 €
Datasheet
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-16LT1

DigiKey Part Number
BC817-16LT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC817-16LT1
Description
TRANS NPN 45V 0.5A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC817-16LT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
300 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 109.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

109.000In Stock
Ships from Rochester Electronics, LLC