BC80825MTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6.000
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 15.323
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 1.130
Unit Price: 0,33000 €
Datasheet
Bipolar (BJT) Transistor PNP 25 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC80825MTF

DigiKey Part Number
BC80825MTF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC80825MTF
Description
TRANS PNP 25V 0.8A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 800 mA 100MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BC80825MTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Power - Max
310 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable