
BC808-40LT1 | |
|---|---|
DigiKey Part Number | BC808-40LT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC808-40LT1 |
Description | TRANS PNP 25V 0.5A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 500 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC808-40LT1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC808-25LT1G | onsemi | 9.313 | BC808-25LT1GOSCT-ND | 0,15000 € | Similar |
| BCX18,215 | Nexperia USA Inc. | 2.347 | 1727-BCX18,215CT-ND | 0,20000 € | Similar |
| BCX18,235 | Nexperia USA Inc. | 9.820 | 1727-BCX18,235CT-ND | 0,20000 € | Similar |



