Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC807-25LT3

DigiKey Part Number
2156-BC807-25LT3-ONTR-ND
Manufacturer
Manufacturer Product Number
BC807-25LT3
Description
TRANS PNP 45V 0.5A SOT23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BC807-25LT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Mfr
Power - Max
225 mW
Packaging
Bulk
Frequency - Transition
100MHz
Part Status
Obsolete
Mounting Type
Surface Mount
Transistor Type
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector (Ic) (Max)
500 mA
Supplier Device Package
SOT-23-3 (TO-236)
Voltage - Collector Emitter Breakdown (Max)
45 V
Base Product Number
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7.8690,03400 €267,55 €
Unit Price without VAT:0,03400 €
Unit Price with VAT:0,04046 €