BC556BZL1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 10.245
Unit Price: 0,24000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,10000 €
Datasheet
Bipolar (BJT) Transistor PNP 65 V 100 mA 280MHz 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 65 V 100 mA 280MHz 625 mW Through Hole TO-92 (TO-226)
TO-92

BC556BZL1G

DigiKey Part Number
BC556BZL1G-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC556BZL1G
Description
TRANS PNP 65V 0.1A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 280MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
BC556BZL1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 5V
Power - Max
625 mW
Frequency - Transition
280MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 147.745 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

147.745In Stock
Ships from Rochester Electronics, LLC