BC556BTFR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 9.709
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 7.444
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.974
Unit Price: 0,06799 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 212.913
Unit Price: 0,05099 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 17.135
Unit Price: 0,05099 €
Datasheet
Bipolar (BJT) Transistor PNP 65 V 100 mA 150MHz 500 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC556BTFR

DigiKey Part Number
BC556BTFRTR-ND - Tape & Reel (TR)
BC556BTFRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BC556BTFR
Description
TRANS PNP 65V 0.1A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 65 V 100 mA 150MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC556BTFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
150MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
65 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC556BTAonsemi9.709BC556BTACT-ND0,24000 €Parametric Equivalent
BC556BTFonsemi7.444BC556BTFCT-ND0,24000 €Parametric Equivalent
BC556BTARochester Electronics, LLC3.9742156-BC556BTA-ND0,06799 €Parametric Equivalent
BC556BTFRRochester Electronics, LLC212.9132156-BC556BTFR-488-ND0,05099 €Parametric Equivalent
BC556BTFRRochester Electronics, LLC17.1352156-BC556BTFR-ND0,05099 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types