
BC556ATA | |
|---|---|
DigiKey Part Number | BC556ATACT-ND - Cut Tape (CT) BC556ATATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC556ATA |
Description | TRANS PNP 65V 0.1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 150MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC556ATA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 150MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16200 € | 1,62 € |
| 100 | 0,10080 € | 10,08 € |
| 500 | 0,07436 € | 37,18 € |
| 1.000 | 0,06576 € | 65,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05852 € | 117,04 € |
| 4.000 | 0,05241 € | 209,64 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

