Similar
Similar
Similar

BC549C | |
|---|---|
DigiKey Part Number | BC549COS-ND |
Manufacturer | |
Manufacturer Product Number | BC549C |
Description | TRANS NPN 30V 0.1A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 250MHz 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | BC549C Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 625 mW |
Packaging Bulk | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC549CTA | onsemi | 8.710 | BC549CTAFSCT-ND | 0,27000 € | Similar |
| 2N5088 PBFREE | Central Semiconductor Corp | 26.247 | 1514-2N5088PBFREE-ND | 0,68000 € | Similar |
| LP395Z/LFT1 | Texas Instruments | 4.972 | 296-LP395Z/LFT1CT-ND | 2,60000 € | Similar |
| LP395Z/NOPB | Texas Instruments | 1.725 | LP395Z/NOPB-ND | 2,60000 € | Similar |







