
BC549CTA | |
|---|---|
DigiKey Part Number | BC549CTAFSCT-ND - Cut Tape (CT) BC549CTAFSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC549CTA |
Description | TRANS NPN 30V 0.1A TO-92-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC549CTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC548CTA | Rochester Electronics, LLC | 18.116 | 2156-BC548CTA-ND | 0,04283 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 100 | 0,10030 € | 10,03 € |
| 500 | 0,07396 € | 36,98 € |
| 1.000 | 0,06541 € | 65,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05490 € | 109,80 € |
| 4.000 | 0,04917 € | 196,68 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |








