
BC548BTF | |
|---|---|
DigiKey Part Number | BC548BTF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC548BTF |
Description | TRANS NPN 30V 0.1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC548BTF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC548BTA | onsemi | 0 | BC548BTACT-ND | 0,24000 € | Parametric Equivalent |
| BC549BTA | onsemi | 10.312 | BC549BTACT-ND | 0,26000 € | Parametric Equivalent |
| BC549BTF | onsemi | 9.490 | BC549BTFCT-ND | 0,27000 € | Parametric Equivalent |
| BC548BTA | Rochester Electronics, LLC | 4.662 | 2156-BC548BTA-ND | 0,05140 € | Parametric Equivalent |



