BC548BTA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 10.337
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.662
Unit Price: 0,05099 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC548BTA

DigiKey Part Number
BC548BTACT-ND - Cut Tape (CT)
BC548BTATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BC548BTA
Description
TRANS NPN 30V 0.1A TO-92-3
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BC548BTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Mfr
Power - Max
500 mW
Packaging
Cut Tape (CT)
Tape & Box (TB)
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
30 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC549BTAonsemi10.337BC549BTACT-ND0,25000 €Parametric Equivalent
BC548BTARochester Electronics, LLC4.6622156-BC548BTA-ND0,05099 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 11.995 View Now
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,14600 €1,46 €
1000,09090 €9,09 €
5000,06678 €33,39 €
1.0000,05899 €58,99 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,04944 €98,88 €
4.0000,04420 €176,80 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €

Other Suppliers on DigiKey

11.995In Stock
Ships from Flip Electronics