
BC546CTA | |
|---|---|
DigiKey Part Number | BC546CTACT-ND - Cut Tape (CT) BC546CTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC546CTA |
Description | TRANS NPN 65V 0.1A TO-92-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC546CTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Cut Tape (CT): | 28000 |
| Tape & Box (TB): | 28000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,09470 € | 9,47 € |
| 500 | 0,06968 € | 34,84 € |
| 1.000 | 0,06156 € | 61,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05162 € | 103,24 € |
| 4.000 | 0,04617 € | 184,68 € |
| 6.000 | 0,04340 € | 260,40 € |
| 10.000 | 0,04027 € | 402,70 € |
| 14.000 | 0,03842 € | 537,88 € |
| 20.000 | 0,03662 € | 732,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |









