
5218132F | |
|---|---|
DigiKey Part Number | 350-3479-ND |
Manufacturer | |
Manufacturer Product Number | 5218132F |
Description | LED BLUE DIFFUSED 3MM T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.7V Radial |
Category | Lens Size 3.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.7V |
Series | Current - Test 2mA |
Packaging Bulk | Viewing Angle 100° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 468nm |
Lens Color White | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 5.86mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,13300 € | 11,33 € |
| 400 | 0,75395 € | 301,58 € |
| 800 | 0,71251 € | 570,01 € |
| 1.200 | 0,69124 € | 829,49 € |
| 2.000 | 0,66723 € | 1.334,46 € |
| 5.200 | 0,62951 € | 3.273,45 € |
| 10.000 | 0,60828 € | 6.082,80 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |








