Similar
Similar



BC337ZL1G | |
|---|---|
DigiKey Part Number | BC337ZL1G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC337ZL1G |
Description | TRANS NPN 45V 0.8A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 210MHz 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | BC337ZL1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 625 mW |
Packaging Tape & Box (TB) | Frequency - Transition 210MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC33716TA | onsemi | 7.789 | BC33716TAFSCT-ND | 0,27000 € | Direct |
| BC33725TA | onsemi | 12.569 | BC33725TACT-ND | 0,28000 € | Similar |
| BC33725TAR | onsemi | 2.994 | BC33725TARCT-ND | 0,28000 € | Similar |
| BC33725TFR | onsemi | 5.618 | BC33725TFRCT-ND | 0,27000 € | Similar |
| BC33740TA | onsemi | 10.638 | BC33740TACT-ND | 0,26000 € | Similar |


