
BC33725TFR | |
|---|---|
DigiKey Part Number | BC33725TFRTR-ND - Tape & Reel (TR) BC33725TFRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BC33725TFR |
Description | TRANS NPN 45V 0.8A TO-92-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 800 mA 100MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC33725TFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09800 € | 9,80 € |
| 500 | 0,07234 € | 36,17 € |
| 1.000 | 0,06400 € | 64,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05697 € | 113,94 € |
| 4.000 | 0,05105 € | 204,20 € |
| 6.000 | 0,04803 € | 288,18 € |
| 10.000 | 0,04462 € | 446,20 € |
| 14.000 | 0,04261 € | 596,54 € |
| 20.000 | 0,04065 € | 813,00 € |
| 50.000 | 0,03635 € | 1.817,50 € |
| 100.000 | 0,03369 € | 3.369,00 € |
| 200.000 | 0,03163 € | 6.326,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

