BC337RL1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 166.504
Unit Price: 0,22000 €
Datasheet

Direct


onsemi
In Stock: 7.789
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 12.569
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 2.994
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 5.618
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 10.638
Unit Price: 0,26000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,15000 €
Datasheet
Bipolar (BJT) Transistor NPN 45 V 800 mA 210MHz 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 45 V 800 mA 210MHz 625 mW Through Hole TO-92 (TO-226)
TO-92

BC337RL1G

DigiKey Part Number
BC337RL1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC337RL1G
Description
TRANS NPN 45V 0.8A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 800 mA 210MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
BC337RL1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
625 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
210MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
800 mA
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
TO-92 (TO-226)
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N4401BUonsemi166.5042N4401-ND0,22000 €Direct
BC33716TAonsemi7.789BC33716TAFSCT-ND0,27000 €Direct
BC33725TAonsemi12.569BC33725TACT-ND0,28000 €Similar
BC33725TARonsemi2.994BC33725TARCT-ND0,28000 €Similar
BC33725TFRonsemi5.618BC33725TFRCT-ND0,27000 €Similar
Obsolete
Marketplace Stock: 21.970 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

21.970In Stock
Ships from Rochester Electronics, LLC