


BC327RL1G | |
|---|---|
DigiKey Part Number | BC327RL1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC327RL1G |
Description | TRANS PNP 45V 0.8A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 260MHz 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | BC327RL1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 1V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 260MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 800 mA | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC32725TA | onsemi | 4.427 | BC32725TACT-ND | 0,26000 € | Similar |
| BC32740TA | onsemi | 4.564 | BC32740TACT-ND | 0,29000 € | Similar |
| BC636TA | onsemi | 3.555 | BC636TACT-ND | 0,30000 € | Similar |
| BCW68GLT1G | onsemi | 70 | BCW68GLT1GOSCT-ND | 0,14000 € | Similar |



