
BC327A | |
|---|---|
DigiKey Part Number | BC327A-ND |
Manufacturer | |
Manufacturer Product Number | BC327A |
Description | TRANS PNP 45V 0.8A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 625 mW Through Hole TO-92-3 |
EDA/CAD Models | BC327A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |

