Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC32716

DigiKey Part Number
BC32716-ND
Manufacturer
Manufacturer Product Number
BC32716
Description
TRANS PNP 45V 0.8A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 625 mW Through Hole TO-92-3
EDA/CAD Models
BC32716 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
625 mW
Packaging
Bulk
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
800 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable