
BC308C | |
|---|---|
DigiKey Part Number | BC308C-ND |
Manufacturer | |
Manufacturer Product Number | BC308C |
Description | TRANS PNP 25V 0.1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 100 mA 130MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC308C Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 380 @ 2mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Bulk | Frequency - Transition 130MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA |

