BC213 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 157
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.633
Unit Price: 1,42000 €
Datasheet
Bipolar (BJT) Transistor PNP 30 V 500 mA 200MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC213

DigiKey Part Number
BC213-ND
Manufacturer
Manufacturer Product Number
BC213
Description
TRANS PNP 30V 0.5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 500 mA 200MHz 625 mW Through Hole TO-92-3
EDA/CAD Models
BC213 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 2mA, 5V
Power - Max
625 mW
Frequency - Transition
200MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 55.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

55.000In Stock
Ships from Rochester Electronics, LLC