Bipolar (BJT) Transistor PNP 50 V 100 mA 280MHz 350 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC212B

DigiKey Part Number
BC212BOS-ND
Manufacturer
Manufacturer Product Number
BC212B
Description
TRANS PNP 50V 0.1A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 100 mA 280MHz 350 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
BC212B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 2mA, 5V
Mfr
Power - Max
350 mW
Packaging
Bulk
Frequency - Transition
280MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-226-3, TO-92-3 Long Body
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
TO-92 (TO-226)
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable