Bipolar (BJT) Transistor PNP 50 V 300 mA 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC212_D27Z

DigiKey Part Number
BC212_D27Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC212_D27Z
Description
TRANS PNP 50V 0.3A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 300 mA 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
15nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 2mA, 5V
Packaging
Tape & Reel (TR)
Power - Max
625 mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
300 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable