BAV99T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,19000 €
Datasheet
Diode Array 1 Pair Series Connection 85 V 75mA Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV99T

DigiKey Part Number
BAV99TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV99T
Description
DIODE ARRAY GP 85V 75MA SOT-523
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 85 V 75mA Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
85 V
Current - Average Rectified (Io) (per Diode)
75mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2 µA @ 75 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes