SBAV99WT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 1.482
Unit Price: 0,10000 €
Datasheet
Diode Array 1 Pair Series Connection 100 V 215mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBAV99WT1G

DigiKey Part Number
SBAV99WT1GOSTR-ND - Tape & Reel (TR)
SBAV99WT1GOSCT-ND - Cut Tape (CT)
SBAV99WT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBAV99WT1G
Description
DIODE ARRAY GP 100V 215MA SC70-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 215mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
SBAV99WT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
6 ns
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-65°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Series Connection
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
SC-70, SOT-323
Current - Average Rectified (Io) (per Diode)
215mA
Supplier Device Package
SC-70-3 (SOT323)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV99W-AU_R1_000A1Panjit International Inc.1.4823757-BAV99W-AU_R1_000A1CT-ND0,10000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 84.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11200 €1,12 €
1000,06940 €6,94 €
5000,05068 €25,34 €
1.0000,04457 €44,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03406 €102,18 €
6.0000,03041 €182,46 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €

Other Suppliers on DigiKey

84.000In Stock
Ships from Flip Electronics