
BAV74 | |
|---|---|
DigiKey Part Number | BAV74FSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV74 |
Description | DIODE ARRAY GP 50V 200MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV74 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Obsolete | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAV74LT1G | onsemi | 23.271 | BAV74LT1GOSCT-ND | 0,10000 € | Direct |
| BAV70-E3-08 | Vishay General Semiconductor - Diodes Division | 44.712 | BAV70-E3-08CT-ND | 0,33000 € | Similar |
| BAV74,215 | Nexperia USA Inc. | 11.444 | 1727-2913-1-ND | 0,12000 € | Similar |
| BAV74,235 | Nexperia USA Inc. | 0 | 1727-2085-1-ND | 0,12000 € | Similar |
| BAV74 | Rochester Electronics, LLC | 53.783 | 2156-BAV74-ITTR-ND | 0,05099 € | Parametric Equivalent |


