
BAV74 | |
|---|---|
DigiKey Part Number | 2156-BAV74-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | BAV74 |
Description | DIODE ARRAY GP 50V 200MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAV74 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
Manufacturer Fairchild Semiconductor | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Bulk | Reverse Recovery Time (trr) 4 ns |
Part Status Active | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction 150°C |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-23-3 |
| Bulk: | 39471 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.959 | 0,05140 € | 254,89 € |
| Unit Price without VAT: | 0,05140 € |
|---|---|
| Unit Price with VAT: | 0,06117 € |


