BAT54XV2T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 956.106
Unit Price: 0,19000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Upgrade


MCC (Micro Commercial Components)
In Stock: 158.565
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.395
Unit Price: 0,24000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7.081
Unit Price: 0,24000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,37000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,09726 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 13.880
Unit Price: 1,13000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 225
Unit Price: 1,06000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,70000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 66.864
Unit Price: 1,01000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,40000 €
Datasheet
Diode 30 V 200mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOD-523
SC-76, SOD-523

BAT54XV2T1

DigiKey Part Number
BAT54XV2T1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54XV2T1
Description
DIODE SCHOTTKY 30V 200MA SOD523
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BAT54XV2T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes