BAT54LT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 549.349
Unit Price: 0,12000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,35000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10.413
Unit Price: 0,35000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15.137
Unit Price: 0,37000 €
Datasheet

Similar


Infineon Technologies
In Stock: 17.623
Unit Price: 0,31000 €
Datasheet

Similar


Infineon Technologies
In Stock: 13
Unit Price: 0,34000 €
Datasheet
Diode 30 V 200mA Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54LT1

DigiKey Part Number
BAT54LT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54LT1
Description
DIODE SCHOTTKY 30V 200MA SOT233
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BAT54LT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Part Status
Obsolete
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
Current - Average Rectified (Io)
200mA
Supplier Device Package
SOT-23-3 (TO-236)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT54LT1Gonsemi549.349BAT54LT1GOSCT-ND0,12000 €Direct
BAT54-E3-08Vishay General Semiconductor - Diodes Division0BAT54-E3-08CT-ND0,35000 €Similar
BAT54-E3-18Vishay General Semiconductor - Diodes Division10.413112-BAT54-E3-18CT-ND0,35000 €Similar
BAT54-G3-08Vishay General Semiconductor - Diodes Division15.137112-BAT54-G3-08CT-ND0,37000 €Similar
BAT54E6327HTSA1Infineon Technologies17.623BAT54E6327HTSA1CT-ND0,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes