Direct
Direct
Upgrade
Similar

BAT54AWT3G | |
|---|---|
DigiKey Part Number | BAT54AWT3G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54AWT3G |
Description | DIODE ARR SCHOTT 30V 200MA SC703 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54AWT3G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SC-70-3 (SOT323) |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54AWT1G | onsemi | 0 | BAT54AWT1GOSCT-ND | 0,17000 € | Direct |
| 1PS70SB16,115 | Nexperia USA Inc. | 0 | 1727-7847-1-ND | 0,23000 € | Direct |
| BAT54AW-7-F | Diodes Incorporated | 357.451 | BAT54AW-FDICT-ND | 0,17000 € | Upgrade |
| BAT54AW-7 | Diodes Incorporated | 18.000 | BAT54AWDICT-ND | 0,72000 € | Similar |
| BAT54AWFILM | STMicroelectronics | 18.331 | 497-2528-1-ND | 0,27000 € | Similar |





