Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

BAT54AWT1G | |
|---|---|
DigiKey Part Number | BAT54AWT1GOSTR-ND - Tape & Reel (TR) BAT54AWT1GOSCT-ND - Cut Tape (CT) BAT54AWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54AWT1G |
Description | DIODE ARR SCHOTT 30V 200MA SC703 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54AWT1G Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer onsemi | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SC-70-3 (SOT323) |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1PS70SB16,115 | Nexperia USA Inc. | 0 | 1727-7847-1-ND | 0,23000 € | Direct |
| BAT54AW,115 | Nexperia USA Inc. | 2.040.282 | 1727-3567-1-ND | 0,13000 € | Direct |
| BAT54AW-7-F | Diodes Incorporated | 381.761 | BAT54AW-FDICT-ND | 0,17000 € | Upgrade |
| BAT5406E6327HTSA1 | Infineon Technologies | 56.986 | BAT5406E6327HTSA1CT-ND | 0,35000 € | Similar |
| BAT54A,235 | Nexperia USA Inc. | 9.500 | 1727-2169-1-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,06570 € | 6,57 € |
| 500 | 0,04788 € | 23,94 € |
| 1.000 | 0,04206 € | 42,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03209 € | 96,27 € |
| 6.000 | 0,02863 € | 171,78 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

















