BAS70LT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 16.360
Unit Price: 0,16000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 997
Unit Price: 0,33000 €
Datasheet

Similar


Infineon Technologies
In Stock: 29.949
Unit Price: 0,34000 €
Datasheet

Similar


Infineon Technologies
In Stock: 29.761
Unit Price: 0,32000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05399 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05399 €
Datasheet
Diode 70 V 70mA Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70LT1

DigiKey Part Number
BAS70LT1OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAS70LT1
Description
DIODE SCHOTTKY 70V 70MA SOT233
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BAS70LT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Average Rectified (Io)
70mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS70LT1Gonsemi16.360BAS70LT1GOSCT-ND0,16000 €Direct
BAS70-00-E3-08Vishay General Semiconductor - Diodes Division997BAS70-00-E3-08CT-ND0,33000 €Similar
BAS70E6327HTSA1Infineon Technologies29.949BAS70E6327HTSA1CT-ND0,34000 €Similar
BAS70E6433HTMA1Infineon Technologies29.761448-BAS70E6433HTMA1CT-ND0,32000 €Similar
CDBT-70C-GComchip Technology0CDBT-70C-G-ND0,05399 €Similar
Obsolete
Marketplace Stock: 570.637 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

570.637In Stock
Ships from Rochester Electronics, LLC