Similar
Similar



BAS21HT3G | |
|---|---|
DigiKey Part Number | BAS21HT3GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS21HT3G |
Description | DIODE STANDARD 250V 200MA SOD323 |
Customer Reference | |
Detailed Description | Diode 250 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21HT3G Models |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21W RVG | Taiwan Semiconductor Corporation | 15.000 | 1801-BAS21WRVGCT-ND | 0,27000 € | Similar |
| BAV21WS | Diotec Semiconductor | 3.854 | 4878-BAV21WSCT-ND | 0,13000 € | Similar |
| GSD2004WS-E3-08 | Vishay General Semiconductor - Diodes Division | 17 | 112-GSD2004WS-E3-08CT-ND | 0,33000 € | Similar |





